Cap Aluminum Lytic 390uF 450V 20% (40 X 60mm) PC Pin 0.249 Ohm 3500mA 9000h 105°C
Kemet ALC40C391EH450 technical specifications.
| Package/Case | Aluminum |
| Mount | Snap in |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC40C391EH450 to view detailed technical specifications.
No datasheet is available for this part.