The ALC40D391CF350 is a 390uF aluminum electrolytic capacitor with a DC rated voltage of 350VDC and a tolerance of 20%. It features a low ESR of 0.287 and a high ripple current of 2020. The capacitor has a lifetime of 7000 hours and is constructed with an aluminum cylindrical can. It is designed for through-hole mounting with a 10mm pitch and snap-in termination style. The operating temperature range is -40 to 105 degrees Celsius.
Kemet ALC40D391CF350 technical specifications.
| Capacitance | 390uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.287Ohm |
| Ripple Current | 2020mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 7000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Compact Size|Excellent Surge Voltage|High Reliability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALC40D391CF350 to view detailed technical specifications.
No datasheet is available for this part.