Cap Aluminum Lytic 470uF 400V 20% (35 X 50mm) Snap-In 10mm 0.277 Ohm 2510mA 8000h 105°C Bulk
Kemet ALC40D471DF400 technical specifications.
| Capacitance | 470uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.277Ohm |
| Ripple Current | 2510mA |
| Leakage Current | 564@5MinuA |
| Lifetime | 8000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.192@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALC40D471DF400 to view detailed technical specifications.
No datasheet is available for this part.