The ALC40D821DL350 is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 350VDC. It has a tolerance of 20% and an ESR of 0.15. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -40 to 105°C.
Kemet ALC40D821DL350 technical specifications.
| Capacitance | 820uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.15Ohm |
| Ripple Current | 3820mA |
| Leakage Current | 861@5MinuA |
| Lifetime | 8000h |
| Size | 35 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.