Cap Aluminum Lytic 390uF 350V 20% (30 X 50mm) Snap-In 0.287 Ohm 2020mA 7000h 105°C
Kemet ALC40E391CF350 technical specifications.
| Capacitance | 390uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.287Ohm |
| Ripple Current | 2020mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 7000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Compact Size|Excellent Surge Voltage|High Reliability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALC40E391CF350 to view detailed technical specifications.
No datasheet is available for this part.