This aluminum cylindrical can electrolytic capacitor has a capacitance of 390uF and a DC rated voltage of 450VDC. It features a low ESR type and a high ripple current rating of 3500. The capacitor has a leakage current of 526.5uA at 5 minutes and a lifetime of 9000 hours. It is designed for through hole mounting and has a size of 40 x 60mm. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.249Ohm |
| Ripple Current | 3500mA |
| Leakage Current | 526.5@5MinuA |
| Lifetime | 9000h |
| Size | 40 X 60mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |