This Kemet ALC40J123EB040 is a 40VDC aluminum electrolytic capacitor with a capacitance of 12000uF and a tolerance of 20%. It features a low ESR of 0.088 and a high ripple current of 4130. The capacitor is designed for through-hole mounting and has a compact size of 40 X 30. It operates within a temperature range of -40 to 105 degrees Celsius and has a long lifetime of 9000 hours.
Kemet ALC40J123EB040 technical specifications.
| Capacitance | 12000uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| DC Rated Voltage | 40VDC |
| ESR | 0.088Ohm |
| Ripple Current | 4130mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 9000h |
| Size | 40 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Compact Size|Excellent Surge Voltage|High Reliability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALC40J123EB040 to view detailed technical specifications.
No datasheet is available for this part.