Cap Aluminum Lytic 33000uF 63V 20% (40 X 80mm) Snap-In 10mm 0.018 Ohm 11750mA 18000h 85°C Bulk/Tray
Kemet ALC70A333EL063 technical specifications.
| Capacitance | 33000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.018Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 11750mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 18000h |
| Size | 40 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.015@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ALC70A333EL063 to view detailed technical specifications.
No datasheet is available for this part.