The ALC70A911EF400 from Kemet is an aluminum electrolytic capacitor with a capacitance of 910uF and a DC rated voltage of 400VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a low ESR of 0.159 and a high ripple current of 3650. It is designed for through hole mounting with a snap-in termination style and a cylindrical can construction. The capacitor operates within a temperature range of -40 to 85°C and has a long lifetime of 18000 hours. It also features excellent surge voltage capability, high ripple current, and long life.
Kemet ALC70A911EF400 technical specifications.
| Capacitance | 910uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.159Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3650mA |
| Leakage Current | 2184@5MinuA |
| Lifetime | 18000h |
| Size | 40 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.086@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.