This 1600uF electrolytic capacitor has a maximum operating voltage of 500VDC and a tolerance of 20%. It features excellent surge voltage capability, high ripple current, and long life. The capacitor is constructed with an aluminum cylindrical can and has a maximum impedance of 0.107 ohms at 20°C and 10kHz. It can be mounted through a hole and has a termination style of PC pin. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1600uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.144Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 6090mA |
| Leakage Current | 4800@5MinuA |
| Lifetime | 18000h |
| Size | 45 X 105mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.107@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |