The ALC70C511EF550 is a 510uF aluminum electrolytic capacitor with a maximum voltage rating of 550VDC and a tolerance of 20%. It features excellent surge voltage capability, high ripple current, and long life. The capacitor is constructed with an aluminum cylindrical can and has a maximum impedance of 0.749 ohms at 20°C and 10kHz. It is designed for through-hole mounting and has a size of 40 x 50. The operating temperature range is -40°C to 85°C.
Kemet ALC70C511EF550 technical specifications.
| Capacitance | 510uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 550VDC |
| ESR | 0.86Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2640mA |
| Leakage Current | 1683@5MinuA |
| Lifetime | 18000h |
| Size | 40 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.749@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.