The ALC70C821EH450 is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 450VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a low ESR of 0.177 and a high ripple current of 3710. It is designed for through-hole mounting with a PC pin termination style and a cylindrical can construction. The ALC70C821EH450 operates within a temperature range of -40°C to 85°C and has a long lifetime of 18000 hours. It also features excellent surge voltage capability and high ripple current.
Kemet ALC70C821EH450 technical specifications.
| Capacitance | 820uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.177Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3710mA |
| Leakage Current | 2214@5MinuA |
| Lifetime | 18000h |
| Size | 40 X 60mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.1@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.