Cap Aluminum Lytic 910uF 400V 20% (40 X 50mm) PC Pin 0.159 Ohm 3650mA 18000h 85°C Bulk/Tray
Kemet ALC70C911EF400 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.