This aluminum cylindrical can electrolytic capacitor has a capacitance of 3300uF and a DC rated voltage of 100VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a low ESR type and a maximum impedance of 0.067 at 20°C and 10kHz. It is designed for through hole mounting with a snap-in termination style. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.084Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4890mA |
| Leakage Current | 1980@5MinuA |
| Lifetime | 15000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.067@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |