This 150uF electrolytic capacitor has a maximum operating voltage of 450VDC and a tolerance of 20%. It features a low ESR of 0.92 and can handle a ripple current of 1160. The capacitor has a long lifetime of 13000 hours and is suitable for through hole mounting with a PC pin termination style. It operates within a temperature range of -40 to 85°C.
Kemet ALC70F151CB450 technical specifications.
| Capacitance | 150uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.92Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1160mA |
| Leakage Current | 405@5MinuA |
| Lifetime | 13000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.512@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.