This 100V aluminum electrolytic capacitor features 1800uF capacitance with a 20% tolerance. It has a maximum impedance of 0.117 ohms at 20°C and 10kHz, and an ESR of 0.148. The capacitor is designed for through-hole mounting with a PC pin termination style and an aluminum cylindrical can construction. It operates within a temperature range of -40°C to 85°C and has a long lifespan of 10,000 hours.
Kemet ALC70F182BD100 technical specifications.
| Capacitance | 1800uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.148Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3130mA |
| Leakage Current | 1080@5MinuA |
| Lifetime | 10000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.117@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ALC70F182BD100 to view detailed technical specifications.
No datasheet is available for this part.