This 5600uF electrolytic capacitor has a rated voltage of 40VDC and a tolerance of 20%. It features excellent surge voltage capability, high ripple current, and long life. The capacitor is constructed with an aluminum cylindrical can and has a maximum impedance of 0.108 ohms at 20°C and 10kHz. It can operate between -40°C and 85°C and has a leakage current of 1344 microamps at 5 minutes.
Kemet ALC70F562BB040 technical specifications.
| Capacitance | 5600uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 40VDC |
| ESR | 0.131Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3170mA |
| Leakage Current | 1344@5MinuA |
| Lifetime | 10000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.108@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ALC70F562BB040 to view detailed technical specifications.
No datasheet is available for this part.