This Kemet electrolytic capacitor features a capacitance of 2700uF, a DC rated voltage of 450VDC, and a tolerance of 20%. It has a low ESR of 0.053 and a high ripple current of 8450. The capacitor is designed for through-hole mounting with a PC pin termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40°C to 85°C and has a long lifetime of 18000 hours. It also offers excellent surge voltage capability and high ripple current.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2700uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.053Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 8450mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 18000h |
| Size | 50 X 105mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.031@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |