Cap Aluminum Lytic 1300uF 550V 20% (45 X 105mm) PC Pin 0.316 Ohm 5120mA 18000h 85°C Bulk/Tray
Kemet ALC70H132FP550 technical specifications.
| Capacitance | 1300uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 550VDC |
| ESR | 0.316Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5120mA |
| Leakage Current | 4290@5MinuA |
| Lifetime | 18000h |
| Size | 45 X 105mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.273@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ALC70H132FP550 to view detailed technical specifications.
No datasheet is available for this part.