This 300uF aluminum electrolytic capacitor has a maximum operating voltage of 450VDC with a 20% tolerance. It features a low ESR of 0.434 and a high ripple current of 2090. The capacitor has a long lifetime of 8000 hours and excellent surge voltage capability. It is designed for through-hole mounting with a snap-in termination style and a cylindrical can construction. The capacitor operates within a temperature range of -40°C to 105°C.
Kemet ALC80A301DD450 technical specifications.
| Capacitance | 300uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.434Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2090mA |
| Leakage Current | 405@5MinuA |
| Lifetime | 8000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.25@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.