Cap Aluminum Lytic 8200uF 200V 20% (50 X 105mm) PC Pin 0.031 Ohm 11150mA 9000h 105°C Bulk/Tray
Checking distributor stock and pricing after the page loads.
Kemet ALC80C822KP200 technical specifications.
| Capacitance | 8200uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.031Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 11150mA |
| Leakage Current | 4920@5MinuA |
| Lifetime | 9000h |
| Size | 50 X 105mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.02@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.