This aluminum electrolytic capacitor features a capacitance of 24000uF, a DC rated voltage of 25VDC, and a tolerance of 20%. It has a low ESR of 0.048 and a high ripple current of 7230. The capacitor is designed for long life with a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. It is suitable for applications requiring excellent surge voltage capability and high ripple current.
Checking distributor stock and pricing after the page loads.
| Capacitance | 24000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.048Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 7230mA |
| Leakage Current | 1800@5MinuA |
| Lifetime | 7000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.042@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |