This 30x50mm aluminum cylindrical can electrolytic capacitor has a capacitance of 9100uF and a DC rated voltage of 63VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a low ESR of 0.04 and a high ripple current of 7010. It is designed for through hole mounting with a PC pin termination style and has a maximum impedance of 0.03 at 20°C and 10kHz. The operating temperature range is from -40°C to 105°C.
Kemet ALC80F912CF063 technical specifications.
| Capacitance | 9100uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 7010mA |
| Leakage Current | 1719.9@5MinuA |
| Lifetime | 7000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.03@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ALC80F912CF063 to view detailed technical specifications.
No datasheet is available for this part.