Cap Aluminum Lytic 1000uF 450V 20% (40 X 80mm) Press-Fit 0.114 Ohm 4950mA 18000h 85°C
Kemet ALF20C102EL450 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.