Cap Aluminum Lytic 330uF 450V 20% (35 X 50mm) Press-Fit 0.373 Ohm 2410mA 15000h 85°C
Kemet ALF20C331DF450 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet ALF20C331DF450 to view detailed technical specifications.
No datasheet is available for this part.