The ALF20C332EC100 is a 3300uF electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It features a low ESR of 0.106 and a maximum impedance of 0.092 at 20°C and 10kHz. The capacitor is constructed with an aluminum cylindrical can and is available in a through-hole press-fit termination style. Operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.106Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4090mA |
| Leakage Current | 1980@5MinuA |
| Lifetime | 18000h |
| Size | 40 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Press-Fit |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.092@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |