Cap Aluminum Lytic 1200uF 450V 20% (40 X 105mm) Press-Fit 0.103 Ohm 5570mA 18000h 85°C
Kemet ALF20G122EP450 technical specifications.
| Capacitance | 1200uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.103Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5570mA |
| Leakage Current | 3240@5MinuA |
| Lifetime | 18000h |
| Size | 40 X 105mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Press-Fit |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.07@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.