Cap Aluminum Lytic 27000uF 40V 20% (40 X 50mm) Press-Fit 0.043 Ohm 7230mA 18000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 27000uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 40VDC |
| ESR | 0.043Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 7230mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 18000h |
| Size | 40 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Press-Fit |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.038@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |