This Kemet ALF20G391EH600 aluminum electrolytic capacitor has a capacitance of 390uF and a voltage rating of 600VDC with a tolerance of 20%. It features a low ESR of 0.3362 and a maximum impedance of 0.2324 at 20°C and 10kHz. The capacitor is designed for through hole mounting with a press-fit termination style and a cylindrical can construction. It operates within a temperature range of -40 to 85°C and has a lifetime of 18,000 hours.
Kemet ALF20G391EH600 technical specifications.
| Capacitance | 390uF |
| Voltage | 600VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.3362Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3190mA |
| Leakage Current | 1404@5MinuA |
| Lifetime | 18000h |
| Size | 40 X 60mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Press-Fit |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.2324@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ALF20G391EH600 to view detailed technical specifications.
No datasheet is available for this part.