The ALF20G821EP600 is a 820uF electrolytic capacitor with a 600VDC rating and 20% tolerance. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a low ESR type and a maximum impedance of 0.1132 ohms at 20°C and 10kHz. It is designed for through hole mounting and has a press-fit termination style. The operating temperature range is -40°C to 85°C.
Kemet ALF20G821EP600 technical specifications.
| Capacitance | 820uF |
| Voltage | 600VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.163Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5000mA |
| Leakage Current | 2952@5MinuA |
| Lifetime | 18000h |
| Size | 40 X 105mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Press-Fit |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.1132@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ALF20G821EP600 to view detailed technical specifications.
No datasheet is available for this part.