This aluminum cylindrical can electrolytic capacitor has a capacitance of 3300uF and a DC rated voltage of 100VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has an ESR of 0.108 and a maximum impedance of 0.086 at 20°C and 10kHz. It is designed for through hole mounting with a press-fit termination style. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.108Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3120mA |
| Leakage Current | 990@5MinuA |
| Lifetime | 8000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Press-Fit |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.086@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |