Cap Aluminum Lytic 1200uF 200V 20% (40 X 45mm) Press-Fit 0.116 Ohm 4500mA 9000h 105°C
Kemet ALF40G122EE200 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.