Cap Aluminum Lytic 15000uF 63V 20% (40 X 60mm) Press-Fit 0.039 Ohm 7810mA 9000h 105°C
Kemet ALF40G153EH063 technical specifications.
| Capacitance | 15000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.039Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 7810mA |
| Leakage Current | 2835@5MinuA |
| Lifetime | 9000h |
| Size | 40 X 60mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Press-Fit |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.034@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.