
Radial aluminum electrolytic capacitor with 470µF capacitance and 385V DC rated voltage, featuring 20% tolerance. This component offers a 26,000-hour lifespan at 85°C, with a maximum operating temperature of 105°C and a minimum of -40°C. Key specifications include 252mΩ ESR, 2.37A ripple current, and 1.0857mA leakage current. The capacitor has a radial package with a 40mm diameter and 55mm height, a 20mm lead pitch, and 1.1mm lead diameter.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 252mR |
| Height | 55mm |
| Lead Diameter | 1.1mm |
| Lead Pitch | 20mm |
| Leakage Current | 1.0857mA |
| Length | 55mm |
| Life (Hours) | 26000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.37A |
| RoHS Compliant | Yes |
| Series | ALP22 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 385V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |