
Standard aluminum electrolytic capacitor, 1mF capacitance, 450V DC rated voltage, and 20% tolerance. Features a 51mm diameter, 105mm height, and screw terminal mounting. Offers 118mR ESR, 6.5A ripple current, and an 18000-hour life at 85°C. Operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 118mR |
| Height | 105mm |
| Lead Diameter | 13mm |
| Lead Length | 5.5mm |
| Lead Pitch | 22.2mm |
| Leakage Current | 2.7mA |
| Length | 105mm |
| Life (Hours) | 18000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 6.5A |
| Ripple Current (AC) | 5.4A |
| RoHS Compliant | Yes |
| Series | ALS30 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |