
Cap Aluminum Lytic 10000uF 40V 20% (36 X 52mm) Screw Terminal 0.023 Ohm 7900mA 11000h 85°C Bulk
Kemet ALS30A103DA040 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 36mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 52mm |
| Lead Diameter | 8mm |
| Lead Length | 7.14mm |
| Leakage Current | 2.4mA |
| Length | 52mm |
| Life (Hours) | 11000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 7.9A |
| RoHS Compliant | Yes |
| Series | ALS30 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.