
High-performance aluminum electrolytic capacitor with 10mF capacitance and 63V DC rated voltage. Features 17mΩ ESR and 10.8A ripple current capability, ideal for demanding applications. This radial capacitor offers a 36mm diameter and 82mm height with screw terminal termination for secure mounting. Operating across a -40°C to 85°C temperature range, it provides 11000 hours of life at rated conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet ALS30A103DE063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet ALS30A103DE063 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 36mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 82mm |
| Height - Seated (Max) | 3.307inch |
| Impedance | 14mR |
| Lead Diameter | 8mm |
| Lead Length | 7.14mm |
| Lead Pitch | 0.504inch |
| Leakage Current | 3.78mA |
| Length | 82mm |
| Life (Hours) | 11000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 10.8A |
| Ripple Current (AC) | 10.8A |
| RoHS Compliant | Yes |
| Series | ALS30 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALS30A103DE063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
