
High-performance aluminum electrolytic capacitor with 100mF capacitance and 40V DC rated voltage. Features a low 7mR ESR and 26.3A ripple current capability. Designed with screw terminals for secure mounting, this radial component measures 66mm in diameter and 105mm in height. Offers a 19000-hour life at 85°C and operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100mF |
| Package/Case | Radial |
| Diameter | 66mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 105mm |
| Lead Diameter | 13mm |
| Lead Length | 5.5mm |
| Leakage Current | 6mA |
| Length | 105mm |
| Life (Hours) | 19000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 26.3A |
| RoHS Compliant | Yes |
| Series | ALS30 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
