
This aluminum electrolytic capacitor has a capacitance of 15 millifarads and a voltage rating of 63 volts with a 20% tolerance. It is designed for use in applications where a high capacitance value is required. The capacitor is packaged in a radial configuration and is mounted using a clamp mount. The operating temperature range is from -40°C to 85°C. The capacitor is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 82mm |
| Lead Diameter | 13mm |
| Lead Length | 5.5mm |
| Leakage Current | 5.67mA |
| Length | 82mm |
| Life (Hours) | 18000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ripple Current | 13.9A |
| RoHS Compliant | Yes |
| Series | ALS30 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |