Aluminum electrolytic capacitor with 220µF capacitance and 400V voltage rating. Features 0.57 Ohm ESR, 2.1A ripple current, and 11000 hours life at 85°C. Radial package with screw terminal termination, measuring 36mm diameter and 52mm height. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Kemet ALS30A221DA400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet ALS30A221DA400 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 36mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 570mR |
| Height | 52mm |
| Height - Seated (Max) | 2.126inch |
| Impedance | 387mR |
| Lead Diameter | 8mm |
| Lead Length | 7.14mm |
| Lead Pitch | 0.504inch |
| Leakage Current | 528uA |
| Length | 52mm |
| Life (Hours) | 11000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | ALS30 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALS30A221DA400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.