
Aluminum electrolytic capacitor, polarized, wet aluminum dielectric, 400V DC rated voltage, 2.2mF capacitance with 20% tolerance. Features 78mR ESR at 100Hz, 56mR impedance, and 8.4A ripple current capability. Designed for chassis mounting with screw termination, operating from -40°C to 85°C with a lifespan of 18,000 hours. Dimensions include a 51mm diameter and 105mm height. RoHS compliant.
Kemet ALS30A222KF400 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 78mR |
| Height | 105mm |
| Height - Seated (Max) | 4.134inch |
| Impedance | 56mR |
| Lead Diameter | 13mm |
| Lead Length | 5.5mm |
| Lead Pitch | 0.874inch |
| Leakage Current | 5.28mA |
| Length | 105mm |
| Life (Hours) | 18000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 8.4A |
| RoHS Compliant | Yes |
| Series | ALS30 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALS30A222KF400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.