
Aluminum electrolytic capacitor with 2200µF capacitance and 400V DC rated voltage. Features 20% tolerance, 62mΩ ESR at 100Hz, and 11.2A ripple current. This radial component offers a 19000-hour life at 85°C, with a -40°C to 85°C operating temperature range. Dimensions are 66mm diameter and 105mm height, with screw terminals for chassis mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 66mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 62mR |
| Height | 105mm |
| Height - Seated (Max) | 4.134inch |
| Impedance | 44mR |
| Lead Diameter | 13mm |
| Lead Length | 5.5mm |
| Lead Pitch | 1.122inch |
| Leakage Current | 5.28mA |
| Length | 105mm |
| Life (Hours) | 19000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 11.2A |
| RoHS Compliant | Yes |
| Series | ALS30 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |