
High-capacitance aluminum electrolytic capacitor, 2200µF, 500V DC rated voltage, with 20% tolerance. Features a low ESR of 62mΩ at 100Hz and a ripple current capability of 14.3A. Designed for chassis mounting with screw terminals, this radial component measures 77mm in diameter and 146mm in height, offering a long operational life of 20,000 hours at 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 77mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 62mR |
| Height | 146mm |
| Impedance | 44mR |
| Lead Diameter | 13mm |
| Lead Length | 5.5mm |
| Lead Pitch | 31.8mm |
| Leakage Current | 6mA |
| Length | 146mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 14.3A |
| RoHS Compliant | Yes |
| Series | ALS30 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |