
The ALS30A223QD100 is a 22mF aluminum electrolytic capacitor with a voltage rating of 100V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk quantity of 6 units and is RoHS compliant. It has a diameter of 90mm and a length of 75mm, with a screw termination and a clamp mount package type.
Kemet ALS30A223QD100 technical specifications.
| Capacitance | 22mF |
| Package/Case | Aluminum |
| Diameter | 90mm |
| Length | 75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ALS30 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
