
High-capacitance aluminum electrolytic capacitor, 33,000µF, with a 40V DC rated voltage and 20% tolerance. Features low ESR of 0.012 Ohms and a ripple current capability of 14.2A. Designed for demanding applications with an operating temperature range of -40°C to 85°C and a lifespan of 18,000 hours. This radial component measures 51mm in diameter and 82mm in height, utilizing screw terminals for secure connection.
Kemet ALS30A333KE040 technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 82mm |
| Lead Diameter | 13mm |
| Lead Length | 5.5mm |
| Leakage Current | 6mA |
| Length | 82mm |
| Life (Hours) | 18000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Ripple Current | 14.2A |
| RoHS Compliant | Yes |
| Series | ALS30 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALS30A333KE040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.