
The ALS30A472DE100 is a 4.7mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a voltage rating of 100V and a tolerance of 20%. The capacitor is packaged in a radial package with a diameter of 36mm and a height of 82mm. It is terminated with a screw and has a lead diameter of 8mm and a lead length of 7.14mm. The capacitor is RoHS compliant and has a life of 11000 hours.
Kemet ALS30A472DE100 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 36mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 82mm |
| Lead Diameter | 8mm |
| Lead Length | 7.14mm |
| Leakage Current | 2.82mA |
| Length | 82mm |
| Life (Hours) | 11000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 7.9A |
| RoHS Compliant | Yes |
| Series | ALS30 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
