The ALS30A472NF400 aluminum electrolytic capacitor has a capacitance of 4.7mF and a voltage rating of 400V with a tolerance of 20%. It is designed for operation within the temperature range of -40°C to 85°C. The capacitor is packaged in a bulk quantity of 12 units and is RoHS compliant. It has a diameter of 77mm and a length of 105mm, with a screw termination and a clamp mount package type.
Kemet ALS30A472NF400 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 77mm |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ALS30 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.