
High-capacitance aluminum electrolytic capacitor with 4700µF capacitance and 400V DC rated voltage. Features a low ESR of 38mΩ at 100Hz and a ripple current capability of 15.25A. Designed for chassis mounting with screw terminals, this radial component measures 77mm in diameter and 115mm in height, offering a 20% capacitance tolerance and a lifespan of 20,000 hours at 85°C. Operating across a temperature range of -40°C to 85°C, it includes a leakage current of 3mA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet ALS30A472NJ400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 77mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 115mm |
| Impedance | 26mR |
| Lead Diameter | 13mm |
| Lead Length | 5.5mm |
| Lead Pitch | 31.8mm |
| Leakage Current | 3mA |
| Length | 115mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ripple Current | 15.25A |
| RoHS Compliant | Yes |
| Series | ALS30 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALS30A472NJ400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.