
High-capacitance aluminum electrolytic capacitor with 6.8mF capacitance and 450V DC rated voltage. Features low ESR of 21mR at 100Hz, 27.4A ripple current capability, and a long 20,000-hour life at 85°C. This radial component offers screw terminal termination for chassis mounting, with dimensions of 77mm diameter and 220mm height. Designed for demanding applications, it operates across a wide temperature range from -40°C to 85°C.
Kemet ALS30A682NT450 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 77mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 21mR |
| Height | 220mm |
| Height - Seated (Max) | 8.661inch |
| Impedance | 14mR |
| Lead Diameter | 13mm |
| Lead Length | 5.5mm |
| Lead Pitch | 1.252inch |
| Leakage Current | 6mA |
| Length | 220mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 6 |
| Packaging | Bulk |
| Ripple Current | 27.4A |
| RoHS Compliant | Yes |
| Series | ALS30 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALS30A682NT450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.