Kemet's ALS30C102MF500 is a 1000uF aluminum electrolytic capacitor with a rated voltage of 500VDC and a tolerance of 20%. It features a low ESR of 0.137 and a maximum impedance of 0.052 ohms at 20°C and 10kHz. The capacitor is designed for clamp mount applications and has a screw terminal termination style. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Kemet ALS30C102MF500 technical specifications.
| Capacitance | 1000uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.137Ohm |
| Ripple Current | 8100mA |
| Leakage Current | 4050@5MinuA |
| Size | 66 X 105mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.052@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |